The NEVO+1200M is a medically approved modular configurable power supply that delivers up to 1200 Watts from a compact 1.2kg 6” x 6” x 1.61” package. It is designed for medical applications where size, weight, and low standby power are critical factors. The system consists of an input module with up to eight output slots, which can be fitted with single or dual output modules to create a solution with up to sixteen isolated outputs. Key features include intelligent fan control, low noise fan options, high power density of 21W/in³, and efficiency up to 90%. It includes primary side remote on/off and standby power consumption of less than 3 Watts.
VOX POWER LTD NEVO+1200M technical specifications.
| Input Voltage (AC) | 85 - 264VAC |
| Input Voltage (DC) | 120 - 300VDC |
| Power Rating | 1200W |
| Efficiency | 90% |
| Number of Output Slots | 8 |
| Leakage Current | 300µA |
| Operating Temperature | -20 to 70°C |
| Dimensions (L x W x H) | 6 x 6 x 1.61Inches |
| Weight | 1.2kg |
| Power Density | 21W/in³ |
| Bias Supplies | 2 x 5V @ 1A |
| Standby Power | ≤ 3W |
| Isolation Voltage | 4kVrms |
| Safety Standards | IEC/UL 60601-1 3.2 Edition |
| Emc Standards | IEC/UL 60601-1-2 4th Edition |
| RoHS | RoHS3 Compliant |
| REACH | REACH Affected |
Download the complete datasheet for VOX POWER LTD NEVO+1200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.