The NEVO+600ML is a modular configurable medical power supply designed for demanding applications where size, power density, and low audible noise are critical. It features a compact 5” x 3” x 1.61” footprint and weighs only 600 grams while delivering up to 450 Watts of power. The input module can accommodate up to four isolated output modules, enabling configurations with up to 8 isolated outputs. Key features include intelligent fan control for optimized airflow, a standard 5V 1A isolated bias supply, and remote voltage/current programming capabilities.
VOX POWER LTD NEVO+600ML technical specifications.
| AC Input Voltage Range | 85 - 264Vrms |
| DC Input Voltage Range | 120 - 300Vdc |
| Output Power | 450W |
| Efficiency | 89% |
| Number of Output Slots | 4 |
| Leakage Current | 300µA |
| Bias Supply | 5V @ 1AV/A |
| Operating Temperature Range | -40 to 70°C |
| Dimensions (L x W x H) | 127 x 76.2 x 41mm |
| Weight | 600g |
| Audible Noise Reduction | 18 (reduction from standard M version)dBA |
| Medical Safety | IEC/UL 60601-1 3rd/3.2 Edition, 2xMOPP |
| Emc | IEC/UL 60601-1-2 4th Edition |
| RoHS | RoHS3 Compliant (2011/65/EU as amended by 2015/863) |
| Ce | Complies with 2014/30/EU, 2014/35/EU, and 2011/65/EU |
Download the complete datasheet for VOX POWER LTD NEVO+600ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.