
The VOX Power Nevo+600M Front End is a 4-output power supply with an efficiency of 89% and a maximum operating temperature of 85°C. It has a width of 77.7mm, a length of 129.7mm, and a depth of 41mm, weighing 600g. The device operates within a temperature range of -40°C to 85°C and provides an output voltage of 5V with a current of 5A.
VOX Power Nevo+600M Front End technical specifications.
| Depth | 41mm |
| Efficiency | 89% |
| Length | 129.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 5A |
| Output Voltage | 5V |
| Weight | 600g |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power Nevo+600M Front End to view detailed technical specifications.
No datasheet is available for this part.
