
Embedded switch mode power supply (SMPS) delivering 125W maximum power. Features a single output with adjustable voltage from 1.5V to 7.5V and a maximum output current of 25A. Operating temperature range spans -40°C to 85°C. Compact dimensions include a 17mm depth, 35mm width, and 60mm length, with a weight of 60g.
VOX Power OP1 technical specifications.
| Depth | 17mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 7.5V |
| Series | NEVO+ |
| Weight | 60g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power OP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
