
Embedded switch mode power supply (SMPS) delivering 150W maximum power. Features a single output with adjustable voltage from 4.5V to 15V and a maximum output current of 15A. Operating temperature range spans -40°C to 85°C. Compact dimensions include a 60mm length, 35mm width, and 17mm depth, with a weight of 60g.
VOX Power OP2 technical specifications.
| Depth | 17mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 150W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 15V |
| Series | NEVO+ |
| Weight | 60g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power OP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
