
Enclosed AC/DC power supply delivering 30V output voltage and 7.5A maximum output current. Features a single output configuration with a maximum power dissipation of 150W. Operates across a wide temperature range from -40°C to 85°C. Compact dimensions include a 60mm length, 35mm width, and 17mm depth, with a total weight of 60g.
VOX Power OP3 technical specifications.
| Depth | 17mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 150W |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Voltage | 30V |
| Series | NEVO+ |
| Weight | 60g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power OP3 to view detailed technical specifications.
No datasheet is available for this part.
