VOX Power OP6 technical specifications.
| Depth | 17mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 5V |
| Weight | 60g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power OP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
