AC/DC Power Supply Single-OUT 48V 3.75A 150W 23-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4000VAC(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 300mV |
| Maximum Input Current | 6A |
| Ripple & Noise | 480mV |
| Pin Count | 23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |