600W industrial AC/DC conduction-cooled configurable power supply featuring a 5V output voltage and a maximum output current of 1A. This versatile power supply offers a substantial 600W maximum output power and a 23-pin configuration for flexible integration. Designed for demanding industrial applications, it ensures reliable power delivery through efficient conduction cooling.
VOX Power VCCM600S technical specifications.
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Maximum Output Power | 600W |
| Pin Count | 23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for VOX Power VCCM600S to view detailed technical specifications.
No datasheet is available for this part.