The VCCS300M-12 is a medical grade AC/DC power supply delivering 300 Watts of continuous output power in a 4” x 2” x 1.61” package. It is designed for conduction, convection, or forced-air cooling and features high efficiency up to 95%. The unit is BF rated and approved to the latest medical safety standards (IEC/UL60601-1) for Class I or II installations. It includes an onboard droop current share function allowing for scalable power solutions.
VOX Power VCCS300M-12 technical specifications.
| Output Voltage | 12VDC |
| Output Current | 25A |
| Output Power | 300W |
| Input Voltage Range | 85 – 264VRMS |
| Efficiency | Up to 95% |
| Operating Temperature | -40 to +70°C |
| Power Factor | 0.99 |
| Leakage Current | ≤200uA |
| Operating Altitude | 5000m |
| Safety Standard | IEC/UL60601-1 3.2 Edition |
| Emc Standard | IEC/UL60601-1-2 4th Edition |
| Military Standard | MIL-STD 810G, MIL-STD 461F, MIL-STD 704F |
| Body Floating | BF Rated Output |
| Voltage Sag | SEMI F47 |
Download the complete datasheet for VOX Power VCCS300M-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.