VPG Foil Resistors 1240W-10K-5 technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 21 |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors 1240W-10K-5 to view detailed technical specifications.
No datasheet is available for this part.