VPG Foil Resistors is a leading manufacturer of precision foil resistors, offering a comprehensive range of high-performance components for demanding applications. Their product portfolio includes current sense resistors, voltage dividers, and custom-designed solutions, all engineered for exceptional accuracy, stability, and reliability.

1kR 0.01% 0.3W 1206 Metal Foil Chip Resistor
250R 0.01% SMD Metal Foil Resistor 2917/7343 600mW 180V
100R 0.01% Metal Foil Resistor, 600mW, 300V, Radial
1kR 0.01% Metal Foil SMD Chip Resistor, 180V, 0.6W
10kR 0.01% 0.6W Metal Foil SMD Chip Resistor
2.5kR 0.01% SMD Metal Foil Resistor, 7343/2917 Case, 600mW
5kR 0.25W Metal Foil Trimmer Resistor, 250V, PC Pin
20kR 0.005% Metal Foil Resistor, 600mW, 300V, Radial
10kR 0.01% Metal Foil Resistor, 0.6W, 300V, Radial
5kR 0.01% SMD Metal Foil Chip Resistor 2412
10mR 1% 0.5W 2516 SMD Metal Foil Chip Resistor
350 Ohm 0.01% 200mW 0805 SMD Metal Foil Chip Resistor
SMD Metal Foil Chip Resistor 50mR 0.1% 1W 2512
10kR 0.01% 0.3W 1206 Metal Foil Chip Resistor
2kR 0.25W Metal Foil Trimmer Resistor, Through Hole, 5% Tol
20kR 0.01% 0.3W 1506 Metal Foil SMD Resistor
120R 0.01% Metal Foil Resistor, 0.6W, Radial, 300V
1kR Metal Foil Trimmer Resistor, 5% Tol, 250mW, 250V, TH
10kR 0.25W Metal Foil Trimmer Resistor, 5% Tol, 250V
10 Ohm 0.1% 1/4W SMD Metal Foil Chip Resistor
500R 0.25W Metal Foil Trimmer Resistor, 250V, 5% Tol
1kR 0.01% 0805 Metal Foil SMD Resistor
2kR 0.25W Metal Foil Trimmer Resistor, 21 Turns, 5% Tol
1kR 0.01% Metal Foil SMD Chip Resistor 2412 73V
1 Ohm 8W 1% TO-220 Metal Foil Resistor