VPG Foil Resistors 1240W-1K-5% technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1kR |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.01411oz |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors 1240W-1K-5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.