
VPG Foil Resistors FHR4-23210R0011% technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors FHR4-23210R0011% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.