
RESISTOR, METAL FOIL, 1OHM, 1.5W, 1%
VPG Foil Resistors FPR4-T2211R0001% technical specifications.
| Package/Case | TO-220 |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors FPR4-T2211R0001% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.