
RESISTOR, METAL FOIL, 0.022OHM, 1.5W, 2%
VPG Foil Resistors FPR4-T221Q0R0222% technical specifications.
| Package/Case | TO-220 |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| Resistance Tolerance | 2% |
| Resistor Type | Metal Foil |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors FPR4-T221Q0R0222% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.