The NPS2-T126B100R01% resistor from VPG Foil Resistors is a surface mount thick film resistor with a resistance of 100 ohms and a tolerance of 1%. It has a voltage rating of 2kV and is packaged in a TO-126 case. The resistor is packaged in cut tape for easy mounting. The manufacturer does not specify compliance with Reach SVHC regulations.
VPG Foil Resistors NPS2-T126B100R01% technical specifications.
| Package/Case | TO-126 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors NPS2-T126B100R01% to view detailed technical specifications.
No datasheet is available for this part.