The S102C100K000.01% resistor from VPG Foil Resistors is a radial metal foil resistor with a resistance of 100kΩ and a tolerance of 0.01%. It has a voltage rating of 300V and can operate between -55°C and 125°C. The resistor is designed for use in high-temperature applications and features a radial package.
VPG Foil Resistors S102C100K000.01% technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 100000R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| Series | S102C |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors S102C100K000.01% to view detailed technical specifications.
No datasheet is available for this part.