VPG Foil Resistors S102C20K0000.01% technical specifications.
| Package/Case | Radial |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors S102C20K0000.01% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.