The Y0062200R060B0L is a metal through-hole resistor from VPG Foil Resistors with a resistance of 200 ohms and a voltage rating of 300 volts. It has a tolerance of 0.1% and is part of the S series. The resistor is designed to operate within a temperature range of -55°C to 125°C.
VPG Foil Resistors Y0062200R060B0L technical specifications.
| Package/Case | Metal |
| Lead Pitch | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 200R |
| Series | S |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062200R060B0L to view detailed technical specifications.
No datasheet is available for this part.