The VSMP Series Resistor from VPG Foil Resistors is a 0805 package component with a maximum power dissipation of 200mW. It has a tolerance of 0.01% and is packaged in a tray. The resistor measures 0.025inch in height, 0.08inch in length, and 0.05inch in width.
VPG Foil Resistors Y167010K00009W technical specifications.
| Package/Case | 0805 |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Power Dissipation | 200mW |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y167010K00009W to view detailed technical specifications.
No datasheet is available for this part.