The VSMP series resistor is a 2010 package with a tolerance of 0.01%. It has a maximum power dissipation of 500mW and is packaged in a tray with a quantity of one. The resistor has dimensions of 0.025inch in height, 0.198inch in length, and 0.097inch in width.
VPG Foil Resistors Y1673100K0009W technical specifications.
| Package/Case | 2010 |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Power Dissipation | 500mW |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.097inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1673100K0009W to view detailed technical specifications.
No datasheet is available for this part.