The VSMP series from VPG Foil Resistors is a range of precision foil resistors. This 2010 package VSMP resistor has a maximum power dissipation of 500mW and a tolerance of 0.01%. It is packaged in a tray and has dimensions of 0.025inch in height, 0.198inch in length, and 0.097inch in width. The VSMP series is suitable for a variety of applications requiring high precision and reliability.
VPG Foil Resistors Y1673250R0009L technical specifications.
| Package/Case | 2010 |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Power Dissipation | 500mW |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.097inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1673250R0009L to view detailed technical specifications.
No datasheet is available for this part.