The VSMP series resistor from VPG Foil Resistors features a 2010 package with a height of 0.025inch, length of 0.198inch, and width of 0.097inch. It has a maximum power dissipation of 500mW and a tolerance of 0.01%. The resistors are packaged in a tray and are available individually.
VPG Foil Resistors Y167325K00009L technical specifications.
| Package/Case | 2010 |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Power Dissipation | 500mW |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.097inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y167325K00009L to view detailed technical specifications.
No datasheet is available for this part.