The VSMP series resistor from VPG Foil Resistors is available in a 2512 package with a tolerance of 0.01%. It has a maximum power dissipation of 750mW and is packaged in a tray with a quantity of one. The resistor measures 0.025inch in height, 0.249inch in length, and 0.127inch in width.
VPG Foil Resistors Y167417K50009L technical specifications.
| Package/Case | 2512 |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Power Dissipation | 750mW |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y167417K50009L to view detailed technical specifications.
No datasheet is available for this part.