The 1N5310-1 is a silicon current regulator diode with a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-7 and a terminal position of AXIAL. The diode element material is silicon and the diode type is a current regulator diode. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
VPT 1N5310-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VPT 1N5310-1 to view detailed technical specifications.
No datasheet is available for this part.