This silicon zener diode features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a power dissipation of 0.5W and is packaged in the DO-35 axial configuration. The diode element is made of silicon and has a unidirectional polarity.
VPT 1N828-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VPT 1N828-1 to view detailed technical specifications.
No datasheet is available for this part.