VPT 1N914 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Diameter (mm) | 1.91(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Cage Code | 9N185 |
Download the complete datasheet for VPT 1N914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.