The DVHE2805S is a hermetically sealed DC/DC converter with a 16-40V input range and a maximum operating temperature of 125°C. It features a military temperature grade and meets the screening level of MIL-PRF-38534. The converter has a single output and is available in a 10-pin package.
VPT DVHE2805S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 28.58 |
| Length | 53.98 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT DVHE2805S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.