VPT DVMD28F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 34.29 |
| Length | 69.09 |
| Number of Functions | 1 |
| Height | 10.54 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VPT DVMD28F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.