EMI Filter RLC-Circuit 50dB 50VDC PC Pins Thru-Hole
VPT DVMN28/ML technical specifications.
| Circuit Technology | RLC-Circuit |
| Max Voltage Rating | 50VDC |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Maximum Attenuation | 50(Min)dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VPT DVMN28/ML to view detailed technical specifications.
No datasheet is available for this part.