VPT DVMSA28 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 20.32 |
| Length | 24.77 |
| Number of Functions | 1 |
| Height | 6.86 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VPT DVMSA28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.