VPT JAN1N3016CUR-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT JAN1N3016CUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.