VPT JAN1N4148-1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Diameter (mm) | 1.91(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 75V |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 5ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 9N185 |
| EU RoHS | No |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for VPT JAN1N4148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.