This silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It is a unidirectional, single-element device with a terminal position at the end. The diode element is made of silicon and is classified as a zener diode. It is packaged in a MELF-2 configuration, suitable for through-hole mounting.
VPT JAN1N6333US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JAN1N6333US to view detailed technical specifications.
No datasheet is available for this part.