VPT JANTX1N5196 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 225 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTX1N5196 to view detailed technical specifications.
No datasheet is available for this part.