This silicon current regulator diode features a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has a DO-7 axial package and is a single-element device. The diode element is made of silicon and is a current regulator type. It is suitable for use in applications where a high level of reliability is required.
VPT JANTX1N5283-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTX1N5283-1 to view detailed technical specifications.
No datasheet is available for this part.