This silicon current regulator diode features a maximum power dissipation of 0.5W and operates within a temperature range of -65 to 175°C. It is packaged in the DO-7 axial package, suitable for through-hole mounting. The diode element is made of silicon and has a single element configuration.
VPT JANTX1N5314-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTX1N5314-1 to view detailed technical specifications.
No datasheet is available for this part.