VPT JANTX1N5811 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTX1N5811 to view detailed technical specifications.
No datasheet is available for this part.