The JANTX1N6310US is a silicon zener diode with a maximum operating temperature of 175°C and a power dissipation of 0.5W. It has a unidirectional polarity and is packaged in a MELF-2 configuration. The diode element material is silicon and it has a terminal position at the end. The device is suitable for use in high-temperature applications.
VPT JANTX1N6310US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT JANTX1N6310US to view detailed technical specifications.
No datasheet is available for this part.