This unidirectional silicon zener diode has a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It is packaged in a MELF-2 configuration with two terminals at the end. The device operates within a temperature range of -65°C to 175°C. The diode element is made of silicon and is a single zener diode.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |