The JANTX1N984UR-1 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features a DO-213AA package type and a MELF-2 package. The diode has a single element and is designed for use in high-temperature applications. The JANTX1N984UR-1 is suitable for use in a variety of applications, including power supplies and voltage regulation circuits.
VPT JANTX1N984UR-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT JANTX1N984UR-1 to view detailed technical specifications.
No datasheet is available for this part.