VPT JANTX2N2326 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTX2N2326 to view detailed technical specifications.
No datasheet is available for this part.