Small signal bipolar transistor featuring a 3-terminal configuration with bottom terminal positioning. Operates reliably across a wide temperature range from -65°C to 200°C. Housed in a TO-206AA JEDEC package, this component contains a single active element.
VPT JANTX2N2907A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-206AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT JANTX2N2907A to view detailed technical specifications.
No datasheet is available for this part.