VPT JANTX2N2907AUA technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT JANTX2N2907AUA to view detailed technical specifications.
No datasheet is available for this part.