Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
VPT JANTXV1N6339US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTXV1N6339US to view detailed technical specifications.
No datasheet is available for this part.