VXI Power 14434-000 technical specifications.
| Current - Output 1 | 200mA |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 108V |
| Max Input Voltage | 132V |
| Min Input Voltage | 108V |
| Max Output Power | 1W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for VXI Power 14434-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
