VXI Power 14438-000 technical specifications.
| Package/Case | 207 |
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 253V |
| Min Input Voltage (AC) | 207V |
| Max Input Voltage | 253V |
| Min Input Voltage | 207V |
| Max Output Power | 5W |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 210V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 1A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for VXI Power 14438-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
