Wachendorff MDMV0020 technical specifications.
| Accuracy | 1% |
| Input Impedance | 1GR |
| Nominal Supply Current | 5mA |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff MDMV0020 to view detailed technical specifications.
No datasheet is available for this part.