Wachendorff is a manufacturer of electronic components, specializing in encoders, displays, and control systems.

Encoder, Clamping, Canopen, Connector
Wachendorff Incremental HTL Rotary Encoder, 12000rpm, 60ppr, 10 <arrow/> 30 V dc, IP65, IP67
Absolute encoder Wachendorff WDGA-58B-10-1218-SI-A-G-0-1-CB8 16384 null SSI reflected binary code
WACHENDORFF WDG 58A-4096-ABN-R24-K3 Incremental Rotary Encoder, Synchro, 4096 Pulses, HTL Inverted, IP67, 2m Cable
Controller, Temperature, Sup-V 85-250AC, 8VA, RTD/Thermocouple In, Analog Out, IP65
WACHENDORFF WDG 58H-12-1024-ABN-R30-K3 ENCODER, HOLLOW, 1024PPR, CABLE
WACOTECKIT
Replacement flash tube
Rotary Encoder
WDGA-36E-06-1200-SI-A-B-0-1-CB8
Wachendorff Incremental TTL Inverted Rotary Encoder, 8000rpm, 360ppr, 4.75 <arrow/> 5.5 V dc, IP65, IP67
Wireless Client
Rotary encoder, incremental 10. . .30 VDC 100, WDG40A-100-ABN-H24-K2, Wachendorff
Rotary Encoder, Absolute
WACHENDORFF WDG 58A-5000-ABN-R24-K3 ENCODER, SYNCHRO, 5000PPR, CABLE
WACHENDORFF WDG 58B-3600-ABN-R24-K3 Incremental Rotary Encoder, Clamping, 3600 Pulses, HTL Inverted, IP67, 2m Cable
Length Measure, 2000Ppr, 0.1Mm Rohs Compliant: Yes
Encoder, Square, 5000PPR, Cable
MDMV0010 - Red Lion Controls MDMV DC Voltmeters - Panel Mount w/Yellow-Green Backlighting
Rotary Encoder